XARR-03VF | |
---|---|
DigiKey Part Number | 455-4157-ND |
Manufacturer | |
Manufacturer Product Number | XARR-03VF |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.73500 | ¥17.35 |
25 | ¥1.53800 | ¥38.45 |
50 | ¥1.43520 | ¥71.76 |
100 | ¥1.33240 | ¥133.24 |
250 | ¥1.17856 | ¥294.64 |
500 | ¥1.12746 | ¥563.73 |
1,000 | ¥0.92247 | ¥922.47 |
3,000 | ¥0.84559 | ¥2,536.77 |