XADRP-24V | |
---|---|
DigiKey Part Number | 455-2170-ND |
Manufacturer | |
Manufacturer Product Number | XADRP-24V |
Description | CONN RCPT HSG 24POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.09300 | ¥20.93 |
25 | ¥1.84840 | ¥46.21 |
50 | ¥1.69680 | ¥84.84 |
100 | ¥1.63060 | ¥163.06 |
250 | ¥1.46456 | ¥366.14 |
500 | ¥1.39796 | ¥698.98 |
1,000 | ¥1.17194 | ¥1,171.94 |