XADRP-12V | |
---|---|
DigiKey Part Number | 455-2164-ND |
Manufacturer | |
Manufacturer Product Number | XADRP-12V |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.35080 | ¥58.77 |
50 | ¥2.15900 | ¥107.95 |
100 | ¥2.07440 | ¥207.44 |
250 | ¥1.86288 | ¥465.72 |
500 | ¥1.77814 | ¥889.07 |
1,000 | ¥1.48175 | ¥1,481.75 |
2,500 | ¥1.35474 | ¥3,386.85 |