SXA-001GW-P0.6 | |
---|---|
DigiKey Part Number | 455-SXA-001GW-P0.6TR-ND - Tape & Reel (TR) 455-SXA-001GW-P0.6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXA-001GW-P0.6 |
Description | CONN SOCKET 22-28AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.31040 | ¥32.76 |
50 | ¥1.21020 | ¥60.51 |
100 | ¥1.16990 | ¥116.99 |
250 | ¥1.00848 | ¥252.12 |
500 | ¥0.96810 | ¥484.05 |
1,000 | ¥0.84709 | ¥847.09 |
2,500 | ¥0.76644 | ¥1,916.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.47219 | ¥3,777.52 |
16,000 | ¥0.43171 | ¥6,907.36 |
24,000 | ¥0.39124 | ¥9,389.76 |
56,000 | ¥0.36425 | ¥20,398.00 |