SM20B-XSRS-ETB | |
---|---|
DigiKey Part Number | 455-3946-2-ND - Tape & Reel (TR) 455-3946-1-ND - Cut Tape (CT) 455-3946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM20B-XSRS-ETB |
Description | CONN HEADER SMD R/A 20POS 0.6MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.024" (0.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM20B-XSRS-ETB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.2A | |
Voltage Rating | 30V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.63300 | ¥116.33 |
100 | ¥10.39200 | ¥1,039.20 |
500 | ¥8.66020 | ¥4,330.10 |
1,000 | ¥7.42306 | ¥7,423.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.92818 | ¥24,248.63 |
7,000 | ¥6.58178 | ¥46,072.46 |
10,500 | ¥6.43331 | ¥67,549.75 |