A20XSR20XSR36R102B | |
---|---|
DigiKey Part Number | 455-3934-ND |
Manufacturer | |
Manufacturer Product Number | A20XSR20XSR36R102B |
Description | JUMPER 20XSR-36S - 20XSR-36S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥59.77600 | ¥597.76 |
25 | ¥56.46720 | ¥1,411.68 |
50 | ¥55.09100 | ¥2,754.55 |
100 | ¥52.33590 | ¥5,233.59 |
250 | ¥46.82676 | ¥11,706.69 |
500 | ¥44.07236 | ¥22,036.18 |