20XSR-36S | |
---|---|
DigiKey Part Number | 455-3891-ND |
Manufacturer | |
Manufacturer Product Number | 20XSR-36S |
Description | CONN RCPT 20POS IDC 36AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 36 AWG | |
Features | Closed End, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.81400 | ¥118.14 |
25 | ¥11.31320 | ¥282.83 |
50 | ¥11.06180 | ¥553.09 |
100 | ¥10.55950 | ¥1,055.95 |
250 | ¥9.55360 | ¥2,388.40 |
500 | ¥8.79944 | ¥4,399.72 |