0.024" (0.60mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,199 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,500 : ¥4.87074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.024" (0.60mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
7,968 In Stock | 1 : ¥11.00000 Cut Tape (CT) 3,500 : ¥5.49825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.024" (0.60mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
11,422 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,500 : ¥3.28453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.024" (0.60mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
14,821 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,500 : ¥4.18099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.024" (0.60mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
2,019 In Stock | 1 : ¥12.15000 Cut Tape (CT) 3,500 : ¥6.09573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.024" (0.60mm) | 16 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
4,812 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,500 : ¥6.92818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.024" (0.60mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
2,967 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,500 : ¥6.70014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.024" (0.60mm) | 22 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
0 In Stock Check Lead Time | 5,000 : ¥0.78306 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 16 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥0.83802 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥0.85175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥0.92044 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥1.40386 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | 0.024" (0.60mm) | 10 | 1 | - | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥1.91730 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥2.49001 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥2.66432 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥2.66432 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥9.28420 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥18.97557 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 18 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥25.78444 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.024" (0.60mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Outer Shroud Contact | 0.024" (0.60mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Outer Shroud Contact | 0.024" (0.60mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Outer Shroud Contact | 0.024" (0.60mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Outer Shroud Contact | 0.024" (0.60mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Outer Shroud Contact | 0.024" (0.60mm) | 16 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Outer Shroud Contact | 0.024" (0.60mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V |