SM02B-XSRS(LF)(SN) | |
---|---|
DigiKey Part Number | SM02B-XSRS(LF)(SN)-ND |
Manufacturer | |
Manufacturer Product Number | SM02B-XSRS(LF)(SN) |
Description | CONN HEADER SMD R/A 2POS 0.6MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.024" (0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.2A | |
Voltage Rating | 30V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |