SM09B-PASS-TBT | |
---|---|
DigiKey Part Number | 455-SM09B-PASS-TBTTR-ND - Tape & Reel (TR) 455-SM09B-PASS-TBTCT-ND - Cut Tape (CT) 455-SM09B-PASS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM09B-PASS-TBT |
Description | CONN HEADER SMD R/A 9POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.224" (5.69mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.48100 | ¥84.81 |
100 | ¥7.61540 | ¥761.54 |
500 | ¥6.23042 | ¥3,115.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.53817 | ¥5,538.17 |
2,000 | ¥5.19205 | ¥10,384.10 |
3,000 | ¥5.01901 | ¥15,057.03 |
5,000 | ¥4.84592 | ¥24,229.60 |
10,000 | ¥4.60363 | ¥46,036.30 |