AEK-POW-100W4V1 | |
---|---|
DigiKey Part Number | 497-AEK-POW-100W4V1-ND |
Manufacturer | |
Manufacturer Product Number | AEK-POW-100W4V1 |
Description | AEK-POW-100W4V1 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | L5964 - DC/DC Converter 5, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 5, Non-Isolated | |
Power - Output | 100 W | |
Voltage - Output | 3.3V, 5V, 9V, 15V, 20V | |
Current - Output | 5A | |
Voltage - Input | 6V ~ 26V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | L5964 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥663.09000 | ¥663.09 |