ASADHSADH26K305 | |
---|---|
DigiKey Part Number | 455-3261-ND |
Manufacturer | |
Manufacturer Product Number | ASADHSADH26K305 |
Description | JUMPER SADH-002G-P0.2 X2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.28000 | ¥8.28 |
10 | ¥6.97000 | ¥69.70 |
25 | ¥6.68360 | ¥167.09 |
50 | ¥6.54300 | ¥327.15 |
100 | ¥6.25800 | ¥625.80 |
250 | ¥5.68904 | ¥1,422.26 |
500 | ¥5.12002 | ¥2,560.01 |
1,000 | ¥4.55110 | ¥4,551.10 |
3,000 | ¥4.12446 | ¥12,373.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)