SM150808-8 | |
---|---|
DigiKey Part Number | 2104-SM150808-8-ND |
Manufacturer | |
Manufacturer Product Number | SM150808-8 |
Description | SPEAKER 8OHM 1W TOP PORT 93DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 850 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 10 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥26.91200 | ¥269.12 |
25 | ¥24.82960 | ¥620.74 |
40 | ¥23.31800 | ¥932.72 |
100 | ¥21.86600 | ¥2,186.60 |
300 | ¥20.31517 | ¥6,094.55 |
500 | ¥18.86416 | ¥9,432.08 |