ADHR-05V-S | |
---|---|
DigiKey Part Number | 455-ADHR-05V-S-ND |
Manufacturer | |
Manufacturer Product Number | ADHR-05V-S |
Description | CONN RCPT HSG 5POS 1.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Gray 0.051" (1.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.051" (1.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.56100 | ¥15.61 |
25 | ¥1.37760 | ¥34.44 |
50 | ¥1.26620 | ¥63.31 |
100 | ¥1.21640 | ¥121.64 |
250 | ¥1.09240 | ¥273.10 |
500 | ¥1.04288 | ¥521.44 |
1,000 | ¥0.87424 | ¥874.24 |