ASADHSADH26K102 | |
---|---|
DigiKey Part Number | 455-3312-ND |
Manufacturer | |
Manufacturer Product Number | ASADHSADH26K102 |
Description | JUMPER SADH-002G-P0.2 X2 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.39400 | ¥53.94 |
25 | ¥5.17560 | ¥129.39 |
50 | ¥5.06380 | ¥253.19 |
100 | ¥4.84380 | ¥484.38 |
250 | ¥4.40340 | ¥1,100.85 |
500 | ¥3.96320 | ¥1,981.60 |
1,000 | ¥3.52283 | ¥3,522.83 |
3,000 | ¥3.19255 | ¥9,577.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/473/638/ASADHSADH26K51_tmb.jpg)