A04SR04SR30K254B | |
---|---|
DigiKey Part Number | 455-3636-ND |
Manufacturer | |
Manufacturer Product Number | A04SR04SR30K254B |
Description | JUMPER 04SR-3S - 04SR-3S 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.88800 | ¥118.88 |
25 | ¥11.38200 | ¥284.55 |
50 | ¥11.13080 | ¥556.54 |
100 | ¥10.62430 | ¥1,062.43 |
250 | ¥9.61268 | ¥2,403.17 |
500 | ¥8.85378 | ¥4,426.89 |
1,000 | ¥7.58898 | ¥7,588.98 |
3,000 | ¥7.08304 | ¥21,249.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/231/A04SR04SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/231/A04SR04SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/231/A04SR04SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/231/A04SR04SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/231/A04SR04SR30K305B_tmb.jpg)