A04SR04SR30K203A | |
---|---|
DigiKey Part Number | 455-3633-ND |
Manufacturer | |
Manufacturer Product Number | A04SR04SR30K203A |
Description | JUMPER 04SR-3S - 04SR-3S 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.54120 | ¥263.53 |
50 | ¥10.30660 | ¥515.33 |
100 | ¥9.83780 | ¥983.78 |
250 | ¥8.90076 | ¥2,225.19 |
500 | ¥8.19798 | ¥4,098.99 |
1,000 | ¥7.02685 | ¥7,026.85 |
3,000 | ¥6.55843 | ¥19,675.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/231/A04SR04SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/231/A04SR04SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/231/A04SR04SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/231/A04SR04SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/778/681/A04SR04SR30K102A_tmb.jpg)