02T-WPJV-1-SM | |
---|---|
DigiKey Part Number | 455-2455-ND |
Manufacturer | |
Manufacturer Product Number | 02T-WPJV-1-SM |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥8.72000 | ¥87.20 |
25 | ¥8.36040 | ¥209.01 |
50 | ¥8.18440 | ¥409.22 |
100 | ¥7.82860 | ¥782.86 |
250 | ¥7.11640 | ¥1,779.10 |
675 | ¥6.40483 | ¥4,323.26 |
1,350 | ¥5.69324 | ¥7,685.87 |
2,700 | ¥5.15949 | ¥13,930.62 |