EJ-JWPF | |
---|---|
DigiKey Part Number | 455-2277-ND |
Manufacturer | |
Manufacturer Product Number | EJ-JWPF |
Description | EXTRACTION TOOL JWPF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Waterproof Connector Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Waterproof Connector Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,137.93000 | ¥2,137.93 |
5 | ¥2,068.99400 | ¥10,344.97 |
10 | ¥2,000.02400 | ¥20,000.24 |
25 | ¥1,931.05800 | ¥48,276.45 |