R-5926 | |
---|---|
DigiKey Part Number | K541-ND |
Manufacturer | |
Manufacturer Product Number | R-5926 |
Description | TOOL PIN EXTRACTOR SIZE 16-20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connector Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connector Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.62000 | ¥158.62 |
5 | ¥150.26600 | ¥751.33 |
10 | ¥140.24200 | ¥1,402.42 |