H-22 | |
---|---|
DigiKey Part Number | 40-H-22-ND |
Manufacturer | |
Manufacturer Product Number | H-22 |
Description | RUGGED CARRYING CASE WITH STRAPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tool Case | |
Size | 10.50" L x 8.50" W x 6.00" H (266.7mm x 215.9mm x 152.4mm) | |
Material | Polyester | |
Color | Black/Blue | |
Drawer Quantity | 3 | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.43000 | ¥338.43 |
5 | ¥319.66200 | ¥1,598.31 |
10 | ¥314.12000 | ¥3,141.20 |