69407 | |
---|---|
DigiKey Part Number | 69407-ND |
Manufacturer | |
Manufacturer Product Number | 69407 |
Description | TRADESMAN PRO CARRYING CASE - ME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | - | |
Material | - | |
Color | Black/Orange | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.22000 | ¥420.22 |
5 | ¥395.51000 | ¥1,977.55 |
10 | ¥383.15800 | ¥3,831.58 |
25 | ¥370.79600 | ¥9,269.90 |