MX77S13K4F1 | |
---|---|
DigiKey Part Number | 670-MX77S13K4F1TR-ND - Tape & Reel (TR) 670-MX77S13K4F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX77S13K4F1 |
Description | CONN SOCKET 0.3-0.35MM2 CRIMP TI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.33000 | ¥33.25 |
50 | ¥1.24140 | ¥62.07 |
100 | ¥1.15180 | ¥115.18 |
250 | ¥1.01900 | ¥254.75 |
500 | ¥0.97466 | ¥487.33 |
1,000 | ¥0.79750 | ¥797.50 |
2,500 | ¥0.73100 | ¥1,827.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.62025 | ¥8,063.25 |
26,000 | ¥0.59810 | ¥15,550.60 |
65,000 | ¥0.57595 | ¥37,436.75 |