MX77S13K4F2 | |
---|---|
DigiKey Part Number | 670-MX77S13K4F2TR-ND - Tape & Reel (TR) 670-MX77S13K4F2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX77S13K4F2 |
Description | CONN SOCKET 0.22MM2 CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.62560 | ¥40.64 |
50 | ¥1.51720 | ¥75.86 |
100 | ¥1.40880 | ¥140.88 |
250 | ¥1.24624 | ¥311.56 |
500 | ¥1.19190 | ¥595.95 |
1,000 | ¥0.97524 | ¥975.24 |
2,500 | ¥0.89395 | ¥2,234.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.75851 | ¥9,860.63 |
26,000 | ¥0.73142 | ¥19,016.92 |
65,000 | ¥0.70433 | ¥45,781.45 |