MX77D012SF1 | |
---|---|
DigiKey Part Number | 670-MX77D012SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77D012SF1 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.76900 | ¥127.69 |
25 | ¥12.22120 | ¥305.53 |
40 | ¥11.95050 | ¥478.02 |
80 | ¥11.40763 | ¥912.61 |
230 | ¥10.32122 | ¥2,373.88 |
440 | ¥9.56386 | ¥4,208.10 |