MX77A024SF1 | |
---|---|
DigiKey Part Number | 670-MX77A024SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77A024SF1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.67000 | ¥99.67 |
10 | ¥89.69200 | ¥896.92 |
25 | ¥84.49480 | ¥2,112.37 |
50 | ¥82.32680 | ¥4,116.34 |
100 | ¥80.16090 | ¥8,016.09 |
250 | ¥71.49520 | ¥17,873.80 |
500 | ¥67.16198 | ¥33,580.99 |
1,000 | ¥59.36249 | ¥59,362.49 |