T3P16FC1LY | |
---|---|
DigiKey Part Number | 1003-1328-ND |
Manufacturer | |
Manufacturer Product Number | T3P16FC1LY |
Description | CONN SOCKET 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09600 | ¥190.96 |
25 | ¥18.28480 | ¥457.12 |
50 | ¥17.87760 | ¥893.88 |
100 | ¥17.06490 | ¥1,706.49 |
300 | ¥15.43963 | ¥4,631.89 |
500 | ¥14.22070 | ¥7,110.35 |
1,000 | ¥12.18910 | ¥12,189.10 |
2,500 | ¥11.37649 | ¥28,441.23 |