IW2S | |
---|---|
DigiKey Part Number | 1003-IW2S-ND |
Manufacturer | |
Manufacturer Product Number | IW2S |
Description | WEDGELOCK 2POS PLUG ORANGE |
Customer Reference | |
Detailed Description | Connector Wedgelock For IT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | IT Series | |
Features | Sealed | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.29900 | ¥12.99 |
25 | ¥1.15080 | ¥28.77 |
50 | ¥1.07420 | ¥53.71 |
100 | ¥0.99840 | ¥99.84 |
250 | ¥0.88276 | ¥220.69 |
500 | ¥0.84438 | ¥422.19 |
1,000 | ¥0.69092 | ¥690.92 |
2,500 | ¥0.67575 | ¥1,689.38 |