DTP06-2S-E003 | |
---|---|
DigiKey Part Number | 1734-1668-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-2S-E003 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-2S-E003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.35000 | ¥48.35 |
10 | ¥43.92100 | ¥439.21 |
25 | ¥41.59920 | ¥1,039.98 |
50 | ¥40.63220 | ¥2,031.61 |
100 | ¥38.69630 | ¥3,869.63 |
250 | ¥33.85964 | ¥8,464.91 |
500 | ¥32.89222 | ¥16,446.11 |
1,000 | ¥28.05518 | ¥28,055.18 |
2,500 | ¥26.12030 | ¥65,300.75 |