DM130342 | |
---|---|
DigiKey Part Number | 1003-1988-ND |
Manufacturer | |
Manufacturer Product Number | DM130342 |
Description | CONN D-SUB SOCKET 12AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
10 | ¥61.73800 | ¥617.38 |
25 | ¥58.16160 | ¥1,454.04 |
50 | ¥56.67060 | ¥2,833.53 |
100 | ¥55.17890 | ¥5,517.89 |
250 | ¥49.21384 | ¥12,303.46 |
500 | ¥46.23122 | ¥23,115.61 |
1,000 | ¥40.86241 | ¥40,862.41 |