DM1303424 | |
---|---|
DigiKey Part Number | 1003-1927-ND |
Manufacturer | |
Manufacturer Product Number | DM1303424 |
Description | CONN D-SUB SOCKET 12AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥62.43600 | ¥624.36 |
25 | ¥58.98600 | ¥1,474.65 |
50 | ¥57.54580 | ¥2,877.29 |
100 | ¥54.66830 | ¥5,466.83 |
250 | ¥48.91400 | ¥12,228.50 |
500 | ¥46.03664 | ¥23,018.32 |
1,000 | ¥40.28206 | ¥40,282.06 |