320-9505-004 | |
---|---|
DigiKey Part Number | 1003-320-9505-004-ND |
Manufacturer | |
Manufacturer Product Number | 320-9505-004 |
Description | MICROS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 2-56 Socket, 2-56 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.84000 | ¥205.84 |
10 | ¥180.26600 | ¥1,802.66 |
25 | ¥172.47280 | ¥4,311.82 |
50 | ¥166.91040 | ¥8,345.52 |
100 | ¥161.34650 | ¥16,134.65 |
250 | ¥152.44448 | ¥38,111.12 |
500 | ¥147.99348 | ¥73,996.74 |