Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Micro D Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 2-56 Socket, 2-56 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.36000 | ¥140.36 |
10 | ¥121.67500 | ¥1,216.75 |
25 | ¥115.32120 | ¥2,883.03 |
50 | ¥113.65100 | ¥5,682.55 |
100 | ¥100.28060 | ¥10,028.06 |
250 | ¥93.59524 | ¥23,398.81 |
500 | ¥91.58958 | ¥45,794.79 |