121668-0000 | |
---|---|
DigiKey Part Number | 1003-121668-0000TR-ND - Tape & Reel (TR) 1003-121668-0000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0000 |
Description | CONTACT PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.54000 | ¥88.50 |
50 | ¥3.33320 | ¥166.66 |
100 | ¥3.19440 | ¥319.44 |
250 | ¥2.91644 | ¥729.11 |
500 | ¥2.77738 | ¥1,388.69 |
1,000 | ¥2.29144 | ¥2,291.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08310 | ¥6,249.30 |
6,000 | ¥2.01366 | ¥12,081.96 |
9,000 | ¥1.87478 | ¥16,873.02 |
15,000 | ¥1.84701 | ¥27,705.15 |
30,000 | ¥1.80535 | ¥54,160.50 |