121586-5241 | |
---|---|
DigiKey Part Number | 1003-2334-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5241 |
Description | TOOL HAND CRIMPER 12-20AWG SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular and Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular and Rectangular Contacts | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,719.30000 | ¥8,719.30 |
5 | ¥8,418.60800 | ¥42,093.04 |
10 | ¥8,117.94400 | ¥81,179.44 |