121668-0102 | |
---|---|
DigiKey Part Number | 1003-121668-0102TR-ND - Tape & Reel (TR) 1003-121668-0102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0102 |
Description | CONTACT SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.5 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.14800 | ¥51.48 |
25 | ¥4.93920 | ¥123.48 |
50 | ¥4.83220 | ¥241.61 |
100 | ¥4.62290 | ¥462.29 |
250 | ¥4.20244 | ¥1,050.61 |
500 | ¥3.78210 | ¥1,891.05 |
1,000 | ¥3.36183 | ¥3,361.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.04669 | ¥9,140.07 |
6,000 | ¥2.94164 | ¥17,649.84 |
9,000 | ¥2.79455 | ¥25,150.95 |
15,000 | ¥2.73152 | ¥40,972.80 |