TNM0U16-0400P1L | |
---|---|
DigiKey Part Number | 1003-1346-ND |
Manufacturer | |
Manufacturer Product Number | TNM0U16-0400P1L |
Description | CONN RCPT HSNG MALE 4POS PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 (Power) | |
Shell Size - Insert | 16-0400 | |
Shell Size, MIL | - | |
Contact Type | Crimp, Solder and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Detent Lock | |
Orientation | - | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.22000 | ¥205.22 |
10 | ¥179.71600 | ¥1,797.16 |
25 | ¥171.94920 | ¥4,298.73 |
50 | ¥166.40120 | ¥8,320.06 |
100 | ¥160.85410 | ¥16,085.41 |
250 | ¥151.97964 | ¥37,994.91 |
500 | ¥147.54236 | ¥73,771.18 |