030-1955-000 | |
---|---|
DigiKey Part Number | 1003-1934-ND |
Manufacturer | |
Manufacturer Product Number | 030-1955-000 |
Description | CONN DSUB SCKT 18AWG/22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18 AWG, 22 AWG Crimp Machined |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 18 AWG, 22 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.11300 | ¥141.13 |
25 | ¥13.36240 | ¥334.06 |
50 | ¥13.05200 | ¥652.60 |
100 | ¥12.43130 | ¥1,243.13 |
250 | ¥10.94300 | ¥2,735.75 |