IT6332A | |
---|---|
DigiKey Part Number | 4563-IT6332A-ND |
Manufacturer | |
Manufacturer Product Number | IT6332A |
Description | DC PWS TRIPLEOUT 180WX2 15WX1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 6A Output 180W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 6 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 6A | |
Display Type | VFD | |
Number of Characters | 15 (2) | |
Size / Dimension | 8.445" L x 3.472" W x 17.839" H (214.50mm x 88.20mm x 453.10mm) | |
Features | Programmable | |
Power (Watts) | 180W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | - | |
Current Regulation - Load | 0.01% + 3mA | |
Ripple | 1mV rms, 4mV p-p | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,388.11000 | ¥10,388.11 |
5 | ¥10,003.35200 | ¥50,016.76 |