IT6333A | |
---|---|
DigiKey Part Number | 4563-IT6333A-ND |
Manufacturer | |
Manufacturer Product Number | IT6333A |
Description | PWR SUPPLY TRIPLEOUT 60VX2 5VX1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output 180W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 15 (2) | |
Size / Dimension | 18.543" L x 10.051" W x 4.280" H (471.00mm x 255.30mm x 108.70mm) | |
Features | Programmable | |
Power (Watts) | 180W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.01% + 3mA | |
Current Regulation - Load | 0.01% + 3mA | |
Ripple | 4mV p-p, 1mV rms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,268.71000 | ¥9,268.71 |
5 | ¥8,925.40400 | ¥44,627.02 |