IT9121 | |
---|---|
DigiKey Part Number | 4563-IT9121-ND |
Manufacturer | |
Manufacturer Product Number | IT9121 |
Description | 600V POWR METER HARMONIC MEASUR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Output Bench/Rack Mount (AC to DC) Power Supply LCD Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench/Rack Mount (AC to DC) | |
Number of Outputs | 1 | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 10.039" L x 15.248" W x 4.24 " H (255.00mm x 387.30mm x 107.70mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,179.17000 | ¥17,179.17 |
5 | ¥16,395.81400 | ¥81,979.07 |