IT7321 | |
---|---|
DigiKey Part Number | 4563-IT7321-ND |
Manufacturer | |
Manufacturer Product Number | IT7321 |
Description | AC POWER SOURCE 300VA AMPLIFIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 300V Output Bench (AC to AC) Power Supply 0 ~ 9A Output 300W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | - | |
Voltage - Output | 0 ~ 300V | |
Current - Output | 0 ~ 9A | |
Display Type | - | |
Number of Characters | - | |
Size / Dimension | - | |
Features | Programmable | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,007.48000 | ¥16,007.48 |
5 | ¥15,239.45000 | ¥76,197.25 |