LFSPXO083319 | |
---|---|
DigiKey Part Number | 1923-LFSPXO083319TR-ND - Tape & Reel (TR) 1923-LFSPXO083319CT-ND - Cut Tape (CT) 1923-LFSPXO083319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083319 |
Description | XTAL OSC 125.0000MHZ LVDS SMD 3. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.12000 | ¥48.12 |
10 | ¥45.59200 | ¥455.92 |
50 | ¥43.06040 | ¥2,153.02 |
100 | ¥40.52700 | ¥4,052.70 |
500 | ¥39.26048 | ¥19,630.24 |
1,000 | ¥33.68811 | ¥33,688.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.66170 | ¥94,985.10 |