LTC3309AIV#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3309AIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3309AIV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3309AIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309AIV#TRMPBF |
Description | IC REG BUCK PROG 0.5V 6A 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.25V | |
Current - Output | ||
Frequency - Switching | Up to 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥45.99100 | ¥459.91 |
25 | ¥43.85680 | ¥1,096.42 |
100 | ¥38.07950 | ¥3,807.95 |
250 | ¥36.36812 | ¥9,092.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.15940 | ¥16,579.70 |
1,000 | ¥28.88070 | ¥28,880.70 |
2,500 | ¥27.81104 | ¥69,527.60 |