Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,305 In Stock | 1 : ¥48.12000 Cut Tape (CT) 3,000 : ¥31.66170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 125 MHz | Standby (Power Down) | LVDS | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 50mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
636 In Stock | 1 : ¥48.12000 Cut Tape (CT) 3,000 : ¥31.66170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Standby (Power Down) | LVDS | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 50mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
5,603 In Stock | 1 : ¥49.48000 Cut Tape (CT) 3,000 : ¥34.34517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Standby (Power Down) | LVDS | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 50mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
118 In Stock | 1 : ¥48.12000 Cut Tape (CT) 3,000 : ¥31.66170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Standby (Power Down) | LVDS | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 50mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
2,550 In Stock | 1 : ¥49.48000 Cut Tape (CT) 3,000 : ¥34.34517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Standby (Power Down) | LVDS | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 50mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥49.48000 Cut Tape (CT) 3,000 : ¥33.16786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 125 MHz | Standby (Power Down) | LVDS | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 50mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) |