DK-DEV-5CGTD9N-B | |
---|---|
DigiKey Part Number | 544-DK-DEV-5CGTD9N-B-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-5CGTD9N-B |
Description | DEV KIT CYCLONE V GT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone V GT FPGA 5CGTFD9 Cyclone® V GT FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 5CGTFD9 | |
Platform | Cyclone V GT FPGA | |
Contents | Board(s) | |
Interconnect System | HSMC | |
Suggested Programming Environment | Quartus Prime | |
Utilized IC / Part | 5CGTFD9 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,332.80000 | ¥13,332.80 |