DK-DEV-5SGXEA7N | |
---|---|
DigiKey Part Number | 544-2725-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-5SGXEA7N |
Description | KIT DEV STRATIX V FPGA 5SGXEA7 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stratix V GX FPGA PCIe Card 5SGXEA7 Stratix® V GX FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 5SGXEA7 | |
Platform | Stratix V GX FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | HSMC | |
Suggested Programming Environment | Quartus II | |
Utilized IC / Part | 5SGXEA7 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57,427.67000 | ¥57,427.67 |