MK-A5E065BB32AES1 | |
---|---|
DigiKey Part Number | 544-MK-A5E065BB32AES1-ND |
Manufacturer | |
Manufacturer Product Number | MK-A5E065BB32AES1 |
Description | AGILEX 5 E-SERIES MODULAR DEV BD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modular Agilex 5 E-Series SoC FPGA PCIe Card A5ED065B Agilex® 5 E-Series FPGA + MCU/MPU SoC Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | A5ED065B | |
Platform | Modular Agilex 5 E-Series SoC FPGA PCIe Card | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Utilized IC / Part | A5ED065B | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,378.56000 | ¥16,378.56 |