10M40DCF672C8G | |
---|---|
DigiKey Part Number | 544-3118-ND |
Manufacturer | |
Manufacturer Product Number | 10M40DCF672C8G |
Description | IC FPGA 500 I/O 672FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1290240 40000 672-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2500 | |
Number of Logic Elements/Cells | 40000 | |
Total RAM Bits | 1290240 | |
Number of I/O | 500 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥954.80000 | ¥954.80 |
25 | ¥802.01920 | ¥20,050.48 |
100 | ¥782.97320 | ¥78,297.32 |