10M50DAF672I7G | |
---|---|
DigiKey Part Number | 10M50DAF672I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M50DAF672I7G |
Description | IC FPGA 500 I/O 672FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1677312 50000 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M50DAF672I7G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 50000 | |
Total RAM Bits | 1677312 | |
Number of I/O | 500 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,176.06000 | ¥2,176.06 |
25 | ¥1,827.77160 | ¥45,694.29 |